
44AM1121-24-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | A141505-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1121-24-9/96-9CS2275 |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.113" (2.87mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 8,55000 | € 8,55 |
| Unit Price without VAT: | € 8,55000 |
|---|---|
| Unit Price with VAT: | € 10,43100 |


