
449810-1 | |
|---|---|
DigiKey Part Number | 449810-1-ND |
Manufacturer | |
Manufacturer Product Number | 449810-1 |
Description | CONN LGH PLUG 6POS RECT PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector LGH Plug Rectangular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 449810-1 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Rectangular |
Packaging Bulk | Voltage 6kVDC |
Part Status Active | Mounting Type Panel Mount |
Style LGH | Features Flange |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 420,66310 | € 42 066,31 |
| Unit Price without VAT: | € 420,66310 |
|---|---|
| Unit Price with VAT: | € 513,20898 |

