
422A414-4-0 | |
|---|---|
DigiKey Part Number | 422A414-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 422A414-4-0 |
Description | HEATSHRNK BOOT BRKOUT 90DEG SZ14 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 90° Black 14 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.600" (15.24mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.700" (17.78mm) |
Series | Small Diameter Recovered 0.350" (8.89mm) |
Packaging Bulk | Large Recovered Length 2.100" (53.34mm) |
Part Status Active | Small Recovered Length 1.300" (33.02mm) |
Type Boot, Transition - Side Breakout, 90° | Total Length Recovered 4.600" (116.84mm) |
Shell Size - Insert 14 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 109,17346 | € 2 838,51 |
| Unit Price without VAT: | € 109,17346 |
|---|---|
| Unit Price with VAT: | € 133,19162 |

