Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1617784-7 | |
|---|---|
DigiKey Part Number | 4-1617784-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617784-7 |
Description | FCA-210-1031L=M83536/10-031L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617784-7 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 32 VAC |
Part Status Active | Must Release Voltage 2.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 52.2 mA | Coil Resistance 920 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617788-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617788-8-ND | € 220,87700 | Parametric Equivalent |
| 2-1617749-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617749-8-ND | € 235,00500 | Parametric Equivalent |
| 2-1617788-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617788-1-ND | € 220,87700 | Parametric Equivalent |
| 2-1617788-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617788-2-ND | € 217,96923 | Parametric Equivalent |
| 2-1617788-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617788-3-ND | € 220,87700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 237,17800 | € 2 371,78 |
| Unit Price without VAT: | € 237,17800 |
|---|---|
| Unit Price with VAT: | € 289,35716 |


