
4-1617001-5 | |
|---|---|
DigiKey Part Number | 4-1617001-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617001-5 |
Description | A07D013BZ1-0157 = RELAY. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 1150VA, 280W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 372,17280 | € 9 304,32 |
| Unit Price without VAT: | € 372,17280 |
|---|---|
| Unit Price with VAT: | € 454,05082 |

