
381A304-50-01-0-CS5327 | |
|---|---|
DigiKey Part Number | 381A304-50-01-0-CS5327-ND |
Manufacturer | |
Manufacturer Product Number | 381A304-50-01-0-CS5327 |
Description | HEATSHRINK BOOT BRKOUT Y SZ4 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 4 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 3.280" (83.31mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.307" (33.20mm) |
Series | Small Diameter Supplied 2.157" (54.79mm) |
Packaging Bulk | Small Diameter Recovered 1.307" (33.20mm) |
Part Status Obsolete | Large Recovered Length 3.728" (94.69mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 3.728" (94.69mm) |
Shell Size - Insert 4 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |

