
376077-000 | |
|---|---|
DigiKey Part Number | 376077-000-ND |
Manufacturer | |
Manufacturer Product Number | 376077-000 |
Description | CABLE 2COND 20AWG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 19/32 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,77297 | € 3 864,85 |
| Unit Price without VAT: | € 0,77297 |
|---|---|
| Unit Price with VAT: | € 0,94302 |

