
322A315-3-0 | |
|---|---|
DigiKey Part Number | 322A315-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A315-3-0 |
Description | HEATSHRNK BOOT BRKOUT 90DEG SZ15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 90° 15 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.640" (16.26mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.160" (29.46mm), 0.380" (9.65mm) |
Series | Small Diameter Recovered 0.640" (16.26mm), 0.210" (5.33mm) |
Packaging Bulk | Large Recovered Length 1.020" (25.91mm) |
Part Status Active | Small Recovered Length 1.020" (25.91mm) |
Type Boot, Transition - Side Breakout, 90° | Shelf Life 60 Months |
Shell Size - Insert 15 | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.160" (29.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 65,76800 | € 4 932,60 |
| Unit Price without VAT: | € 65,76800 |
|---|---|
| Unit Price with VAT: | € 80,23696 |

