Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1617352-2 | |
|---|---|
DigiKey Part Number | 3-1617352-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617352-2 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617352-2 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.9 VDC |
Part Status Active | Must Release Voltage 0.8 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 64 Ohms |
Coil Current 78.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617167-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617167-9-ND | € 159,88133 | Parametric Equivalent |
| 2-1617150-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617150-8-ND | € 83,04733 | Parametric Equivalent |
| 2-1617150-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617150-9-ND | € 91,01467 | Parametric Equivalent |
| 2-1617543-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617543-9-ND | € 79,53467 | Parametric Equivalent |
| 4-1617352-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617352-2-ND | € 91,01467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 93,53967 | € 2 806,19 |
| Unit Price without VAT: | € 93,53967 |
|---|---|
| Unit Price with VAT: | € 114,11840 |




