Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2335891-4 | |
|---|---|
DigiKey Part Number | A144851-ND |
Manufacturer | |
Manufacturer Product Number | 2335891-4 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 2335891-4 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 125°C |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 62 | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757823-4 | TE Connectivity Aerospace, Defense and Marine | 127 | 1122-1180-ND | € 26,19000 | Parametric Equivalent |
| 204507-1 | TE Connectivity Aerospace, Defense and Marine | 30 | 1122-1181-ND | € 25,00000 | Parametric Equivalent |
| 204531-1 | TE Connectivity Aerospace, Defense and Marine | 28 | 1122-1192-ND | € 39,14000 | Parametric Equivalent |
| 206502-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A34478-ND | € 0,00000 | Parametric Equivalent |
| 211676-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 211676-4-ND | € 251,75680 | Parametric Equivalent |













