
2313255-2 | |
|---|---|
DigiKey Part Number | 844-2313255-2-ND |
Manufacturer | |
Manufacturer Product Number | 2313255-2 |
Description | KIT, EB16-PIN, SM, 126 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Pin Kit For Pro Beam Mini 126 Micron Fiber Cable |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro Beam Mini 126 Micron Fiber Cable |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Specifications Singlemode |
Packaging Box | Material Ceramic |
Part Status Active | Operating Temperature -65°C ~ 165°C |
Accessory Type Pin Kit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 148,27000 | € 148,27 |
| Unit Price without VAT: | € 148,27000 |
|---|---|
| Unit Price with VAT: | € 180,88940 |

