15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302736-4

DigiKey Part Number
2266-2302736-4-ND
Manufacturer
Manufacturer Product Number
2302736-4
Description
CONN MICRO-D RCPT 15POS VERT
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Packaging
Bulk
Contact Type
Signal
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
Primary Material
Metal
Connector Type
Receptacle, Female Sockets
Shell Material, Finish
Aluminum, Nickel Plated
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.