
2302736-4 | |
|---|---|
DigiKey Part Number | 2266-2302736-4-ND |
Manufacturer | |
Manufacturer Product Number | 2302736-4 |
Description | CONN MICRO-D RCPT 15POS VERT |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Packaging Bulk | Contact Type Signal |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style | Primary Material Metal |
Connector Type Receptacle, Female Sockets | Shell Material, Finish Aluminum, Nickel Plated |
Number of Positions | Base Product Number |

