
2286064-1 | |
|---|---|
DigiKey Part Number | 2286064-1-ND |
Manufacturer | |
Manufacturer Product Number | 2286064-1 |
Description | ARINC 600 RECEPT ASSY 150/150/13 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Receptacle - Shell Connector Arinc Solder 150/150/13C2/// |
Datasheet | Datasheet |
EDA/CAD Models | 2286064-1 Models |
Category | Cavity A 150 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cavity B 150 |
Series | Cavity C 13C2 |
Packaging Bulk | Sealed Un-Sealed |
Part Status Active | Shell Plating Nickel |
Shell Style Receptacle - Shell | Termination Solder |
Class Non-Environmental | Features Dust Cap, Rear Release |
Class Code A | Note Contacts Sold Separately |
Shell Size 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 631,23000 | € 631,23 |
| Unit Price without VAT: | € 631,23000 |
|---|---|
| Unit Price with VAT: | € 770,10060 |

