
222K132-100/86-0 | |
|---|---|
DigiKey Part Number | A104794-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-100/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.559" (14.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.591" (15.01mm) |
Series | Small Diameter Recovered 0.232" (5.89mm) |
Packaging Bulk | Large Recovered Length 1.060" (26.92mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot - 90° | Total Length Recovered 1.260" (32.00mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Zerohal™ | Base Product Number |
Large Diameter Supplied 1.180" (29.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,39000 | € 33,39 |
| 10 | € 28,38600 | € 283,86 |
| 25 | € 26,60880 | € 665,22 |
| 50 | € 25,33940 | € 1 266,97 |
| 100 | € 24,13110 | € 2 413,11 |
| 250 | € 22,62224 | € 5 655,56 |
| Unit Price without VAT: | € 33,39000 |
|---|---|
| Unit Price with VAT: | € 40,73580 |

