
222D963-4-00-0 | |
|---|---|
DigiKey Part Number | 222D963-4-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D963-4-00-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.717" (43.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.343" (34.11mm) |
Series | Small Diameter Supplied 0.449" (11.40mm) |
Packaging Bulk | Small Diameter Recovered 0.142" (3.61mm) |
Part Status Active | Large Recovered Length 0.839" (21.31mm) |
Type Boot - 90° | Small Recovered Length 1.850" (46.99mm) |
Shell Size - Insert 63 | Total Length Recovered 4.551" (115.60mm) |
Features Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Potting (Injection) Port | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 27,66210 | € 2 766,21 |
| Unit Price without VAT: | € 27,66210 |
|---|---|
| Unit Price with VAT: | € 33,74776 |

