Heat Shrink Boot - 90° Black 42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222D142-25-0

DigiKey Part Number
A104813-ND
Manufacturer
Manufacturer Product Number
222D142-25-0
Description
HEATSHRINK BOOT 90DEG SZ42 BLK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.220" (30.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.701" (17.81mm)
Series
Small Diameter Supplied
1.220" (30.99mm)
Packaging
Bulk
Small Diameter Recovered
0.280" (7.11mm)
Part Status
Active
Large Recovered Length
1.220" (30.99mm)
Type
Boot - 90°
Small Recovered Length
0.980" (24.89mm)
Shell Size - Insert
42
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 24,95000€ 24,95
10€ 21,20200€ 212,02
25€ 19,87440€ 496,86
50€ 18,92620€ 946,31
100€ 18,02340€ 1 802,34
250€ 16,89624€ 4 224,06
500€ 16,09096€ 8 045,48
Manufacturers Standard Package
Unit Price without VAT:€ 24,95000
Unit Price with VAT:€ 30,43900