
222A142-3/42-0 | |
|---|---|
DigiKey Part Number | 222A142-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A142-3/42-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.280" (32.51mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.681" (17.30mm) |
Series | Small Diameter Supplied 1.280" (32.51mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 1.201" (30.51mm) |
Type Boot - 90° | Small Recovered Length 0.980" (24.89mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,39000 | € 26,39 |
| 10 | € 22,43100 | € 224,31 |
| 25 | € 21,02680 | € 525,67 |
| 50 | € 20,02340 | € 1 001,17 |
| 100 | € 19,06850 | € 1 906,85 |
| 250 | € 17,87596 | € 4 468,99 |
| 500 | € 17,02396 | € 8 511,98 |
| Unit Price without VAT: | € 26,39000 |
|---|---|
| Unit Price with VAT: | € 32,19580 |

