
2157375-2 | |
|---|---|
DigiKey Part Number | A104609-ND |
Manufacturer | |
Manufacturer Product Number | 2157375-2 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2157375-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed, Dual |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Obsolete | Shell Finish Black Chromium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 8 | Color Black |
Shell Size - Insert 2 | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Current Rating (Amps) 3.2A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 125°C |
Termination Solder | Base Product Number |

