
212561-2 | |
|---|---|
DigiKey Part Number | A132239-ND |
Manufacturer | |
Manufacturer Product Number | 212561-2 |
Description | CONN DSUB ADAPTER DB25F DB25M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 212561-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Housing Color Black |
Convert To (Adapter End) D-Sub, 25 Pin Female | Base Product Number |
Convert From (Adapter End) D-Sub, 25 Pin Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 348,43000 | € 348,43 |
| 10 | € 296,22900 | € 2 962,29 |
| 25 | € 280,29720 | € 7 007,43 |
| Unit Price without VAT: | € 348,43000 |
|---|---|
| Unit Price with VAT: | € 425,08460 |

