
212498-2 | |
|---|---|
DigiKey Part Number | 212498-2-ND |
Manufacturer | |
Manufacturer Product Number | 212498-2 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) - 9W4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Coax and Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Brass Alloy, Gold Plated |
Connector Style D-Sub, Combo | Dielectric Material Polyester |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 9 (5 + 4 Coax or Power) | Base Product Number |
Number of Rows 2 |








