
211010-6 | |
|---|---|
DigiKey Part Number | 211010-6-ND |
Manufacturer | |
Manufacturer Product Number | 211010-6 |
Description | CONN DSUB ADAPTER HD15F HD15M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Box | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Housing Color Black |
Convert To (Adapter End) D-Sub, 15 HD, Female | Base Product Number |
Convert From (Adapter End) D-Sub, 15 HD, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 310,74500 | € 3 107,45 |
| Unit Price without VAT: | € 310,74500 |
|---|---|
| Unit Price with VAT: | € 379,10890 |

