180 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102320-2

DigiKey Part Number
2266-2102320-2-ND
Manufacturer
Manufacturer Product Number
2102320-2
Description
CONN HEADER 180POS EDGE MNT
Customer Reference
Detailed Description
180 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2102320-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Press-Fit
Series
Features
Spacer
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Usage
Daughtercard
Color
Black
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
180
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Number of Columns
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.