Image for 208498-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208498-1

DigiKey Part Number
208498-1-ND
Manufacturer
Manufacturer Product Number
208498-1
Description
CONN RCPT 40P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
40
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 020€ 101,73660€ 103 771,33
Unit Price without VAT:€ 101,73660
Unit Price with VAT:€ 124,11865