Image for 207227-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207227-1

DigiKey Part Number
207227-1-ND
Manufacturer
Manufacturer Product Number
207227-1
Description
CONN RCPT 120POS CRIMP GOLD
Customer Reference
Detailed Description
120 Position Rectangular Receptacle Connector Crimp Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
120
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Number of Rows
6
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle
Base Product Number
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.