
204978-3 | |
|---|---|
DigiKey Part Number | 204978-3-ND |
Manufacturer | |
Manufacturer Product Number | 204978-3 |
Description | CONTACT PIN SIGNAL 16-20AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 204978-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Grade Military |
Type Signal | Qualification MIL-C-39029 |
Pin or Socket Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 23,46760 | € 11 733,80 |
| Unit Price without VAT: | € 23,46760 |
|---|---|
| Unit Price with VAT: | € 28,63047 |

