
204536-2 | |
|---|---|
DigiKey Part Number | 204536-2-ND |
Manufacturer | |
Manufacturer Product Number | 204536-2 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Obsolete | Shell Material, Finish Steel, Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |




