204524-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 46,72586
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 15,54000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 200
Unit Price: € 15,54000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 10,94195
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 120,02120
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 4,27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 436
Unit Price: € 3,09000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: € 85,04500
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: € 76,60833
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: € 69,98500

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: € 81,20167

Parametric Equivalent


Amphenol Positronic
In Stock: 24
Unit Price: € 26,35000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 36,64500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: € 43,97000
Datasheet
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204524-1

DigiKey Part Number
1122-1164-ND
Manufacturer
Manufacturer Product Number
204524-1
Description
CONN D-SUB HD HOUSING RCPT 15POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Shell Size, Connector Layout
1 (DE, E) High Density
Series
Contact Type
Signal
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Cadmium Plated
Connector Type
Receptacle for Female Contacts
Note
Contacts Sold Separately
Number of Positions
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2221760-1TE Connectivity Aerospace, Defense and Marine0A123733-ND€ 46,72586Parametric Equivalent
1757824-1TE Connectivity Aerospace, Defense and Marine01757824-1-ND€ 15,54000Parametric Equivalent
204500-1TE Connectivity Aerospace, Defense and Marine200204500-1-ND€ 15,54000Parametric Equivalent
204500-4TE Connectivity Aerospace, Defense and Marine0204500-4-ND€ 10,94195Parametric Equivalent
206499-1TE Connectivity Aerospace, Defense and Marine0206499-1-ND€ 120,02120Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes