
202K142-100-CS-2065-0 | |
|---|---|
DigiKey Part Number | 202K142-100-CS-2065-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-100-CS-2065-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.710" (18.03mm) |
Series | Small Diameter Supplied 0.710" (18.03mm) |
Packaging Bulk | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Active | Large Recovered Length 1.380" (35.05mm) |
Type Boot | Small Recovered Length 0.984" (24.99mm) |
Shell Size - Insert 42 | Total Length Recovered 2.640" (67.06mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 21,94866 | € 10 974,33 |
| Unit Price without VAT: | € 21,94866 |
|---|---|
| Unit Price with VAT: | € 26,77737 |

