
202650-2 | |
|---|---|
DigiKey Part Number | 202650-2-ND |
Manufacturer | |
Manufacturer Product Number | 202650-2 |
Description | CONN PLUG HSG 23POS BLK IN-LINE |
Customer Reference | |
Detailed Description | 23 Position Housing for Male Pins Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 202650-2 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Connector Usage Plug |
Packaging Bulk | Color Black |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type Housing for Male Pins | Base Product Number |
Number of Positions 23 |









