
2-331350-9 | |
|---|---|
DigiKey Part Number | A24448-ND |
Manufacturer | |
Manufacturer Product Number | 2-331350-9 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-331350-9 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Discontinued at DigiKey | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-142, 142A, 142B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | € 6,37190 | € 1 172,43 |
| Unit Price without VAT: | € 6,37190 |
|---|---|
| Unit Price with VAT: | € 7,77372 |





