Similar
Similar
Similar
Similar

1757840-1 | |
|---|---|
DigiKey Part Number | 1757840-1-ND |
Manufacturer | |
Manufacturer Product Number | 1757840-1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164A10169X | Amphenol CONEC | 0 | 164A10169X-ND | € 5,09880 | Similar |
| 164A10519X | Amphenol CONEC | 0 | 164A10519X-ND | € 7,29360 | Similar |
| 164A17939X | Amphenol CONEC | 492 | 626-1058-ND | € 12,69000 | Similar |
| 164A18809X | Amphenol CONEC | 0 | 164A18809X-ND | € 10,13733 | Similar |






