Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1757822-1 | |
|---|---|
DigiKey Part Number | 1122-1157-ND |
Manufacturer | |
Manufacturer Product Number | 1757822-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Obsolete | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757820-1 | TE Connectivity Aerospace, Defense and Marine | 1 968 | A32575-ND | € 5,58000 | Similar |
| 1757820-4 | TE Connectivity Aerospace, Defense and Marine | 448 | A34123-ND | € 18,89000 | Similar |
| 1-2157481-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A123744-ND | € 66,03000 | Parametric Equivalent |
| 205161-1 | TE Connectivity Aerospace, Defense and Marine | 57 | 1122-1138-ND | € 12,63000 | Parametric Equivalent |
| 205161-5 | TE Connectivity Aerospace, Defense and Marine | 636 | A141533-ND | € 9,93000 | Parametric Equivalent |



















