Parametric Equivalent

1617168-3 | |
|---|---|
DigiKey Part Number | 1617168-3-ND |
Manufacturer | |
Manufacturer Product Number | 1617168-3 |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617168-3 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 1.6 kOhms |
Coil Current 11.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617168-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617168-6-ND | € 187,29235 | Parametric Equivalent |
| 9-1617543-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617543-6-ND | € 103,62133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 96,65620 | € 4 832,81 |
| Unit Price without VAT: | € 96,65620 |
|---|---|
| Unit Price with VAT: | € 117,92056 |


