1617166-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 95,92400
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617166-9

DigiKey Part Number
1617166-9-ND
Manufacturer
Manufacturer Product Number
1617166-9
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617166-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
2.7 VDC
Mounting Type
Through Hole
Must Release Voltage
0.22 VDC
Coil Voltage
5VDC
Operate Time
2 ms
Contact Form
DPDT (2 Form C)
Release Time
7.5 ms
Contact Rating (Current)
1 A
Operating Temperature
-65°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
50 Ohms
Coil Current
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1617166-7TE Connectivity Aerospace, Defense and Marine01617166-7-ND€ 95,92400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 109,81800€ 3 294,54
Unit Price without VAT:€ 109,81800
Unit Price with VAT:€ 133,97796