Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1617155-6 | |
|---|---|
DigiKey Part Number | 1617155-6-ND |
Manufacturer | |
Manufacturer Product Number | 1617155-6 |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617155-6 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 6VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 98 Ohms |
Coil Current 61.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617125-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617125-4-ND | € 73,62750 | Parametric Equivalent |
| 6-1617351-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617351-1-ND | € 73,62750 | Parametric Equivalent |
| 9-1617541-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617541-6-ND | € 78,25300 | Parametric Equivalent |
| JMAW-6XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMAW-6XL-ND | € 59,84382 | Parametric Equivalent |
| JMAW-6XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMAW-6XM-ND | € 63,78027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | € 55,61023 | € 2 391,24 |
| Unit Price without VAT: | € 55,61023 |
|---|---|
| Unit Price with VAT: | € 67,84448 |




