
1617039-6 | |
|---|---|
DigiKey Part Number | 1617039-6-ND |
Manufacturer | |
Manufacturer Product Number | 1617039-6 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Operate Time 6 ms |
Packaging Bulk | Release Time 5 ms |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Mounting Type Chassis Mount | Relay Type General Purpose |
Coil Voltage 26.5VDC | Grade Military |
Contact Form DPDT (2 Form C) | Qualification MIL-R-39016/44 |
Contact Rating (Current) 2 A | Coil Resistance 1030 Ohms |
Coil Current 25.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 222,74500 | € 2 227,45 |
| Unit Price without VAT: | € 222,74500 |
|---|---|
| Unit Price with VAT: | € 271,74890 |

