Image for 1617039-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617039-1

DigiKey Part Number
1617039-1-ND
Manufacturer
Manufacturer Product Number
1617039-1
Description
RELAY GENERAL PURPOSE DPDT 2A
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Hook
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Operate Time
6 ms
Packaging
Bulk
Release Time
5 ms
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
22€ 227,33227€ 5 001,31
Unit Price without VAT:€ 227,33227
Unit Price with VAT:€ 277,34537