
1589815-7 | |
|---|---|
DigiKey Part Number | 1589815-7-ND |
Manufacturer | |
Manufacturer Product Number | 1589815-7 |
Description | CONN D-TYPE RCPT 51P SMD R/A SLD |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1589815-7 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Female Sockets | Contact Material Beryllium Copper |
Number of Positions | Base Product Number |
Number of Rows 2 |

