Image for 1589815-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589815-4

DigiKey Part Number
1589815-4-ND
Manufacturer
Manufacturer Product Number
1589815-4
Description
CONN D-TYPE RCPT 15P SMD R/A SLD
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Shell Size, Connector Layout
2 (DA, A)
Series
Contact Type
Signal
Packaging
Bulk
Termination
Solder
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Positions
Contact Material
Beryllium Copper
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 407,78800€ 4 077,88
Unit Price without VAT:€ 407,78800
Unit Price with VAT:€ 497,50136