
1589456-9 | |
|---|---|
DigiKey Part Number | 1589456-9-ND |
Manufacturer | |
Manufacturer Product Number | 1589456-9 |
Description | CONN D-TYPE PLG 15POS WIRE LEADS |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock |
Part Status Obsolete | Termination Wire Leads |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Wire Gauge 30 AWG |
Number of Positions | Base Product Number |

