
10595-24-9-F940 | |
|---|---|
DigiKey Part Number | 10595-24-9-F940-ND |
Manufacturer | |
Manufacturer Product Number | 10595-24-9-F940 |
Description | CABLE 2COND 24AWG WHITE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Number of Conductors 2 | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE), Irradiated |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/36 | Shield Coverage 90% |
Conductor Material Copper Alloy, Silver Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,45968 | € 12 298,40 |
| Unit Price without VAT: | € 2,45968 |
|---|---|
| Unit Price with VAT: | € 3,00081 |


