1051168-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 0
Unit Price: € 36,43000
Datasheet

Similar


Amphenol RF
In Stock: 106
Unit Price: € 40,06000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1
Unit Price: € 19,99000
Datasheet
Image for 1051168-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051168-1

DigiKey Part Number
1051168-1-ND
Manufacturer
Manufacturer Product Number
1051168-1
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold, Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
2 pcs - 1 Connector, 1 End Cap
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold, Passivated
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
901-9221-1AAmphenol RF0ARF3060-ND€ 36,43000Similar
901-9221-2ASFAmphenol RF106ARF3062-ND€ 40,06000Similar
HRM-100-4S-A(40)Hirose Electric Co Ltd1H122699-ND€ 19,99000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes