Parametric Equivalent
Parametric Equivalent

1050776-1 | |
|---|---|
DigiKey Part Number | A115711-ND |
Manufacturer | |
Manufacturer Product Number | 1050776-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050776-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold, Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Discontinued at DigiKey | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold, Passivated |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141-0694-002 | Cinch Connectivity Solutions Johnson | 0 | J884-ND | € 13,19316 | Parametric Equivalent |
| 141-0694-012 | Cinch Connectivity Solutions Johnson | 0 | J885-ND | € 10,45768 | Parametric Equivalent |
| 901-9808 | Amphenol RF | 1 002 | ARF1185-ND | € 11,05000 | Parametric Equivalent |




