
1-221265-0 | |
|---|---|
DigiKey Part Number | A24481-ND |
Manufacturer | |
Manufacturer Product Number | 1-221265-0 |
Description | CONN PLUG BNC SOLDER/CLAMP GOLD |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-221265-0 Models |
Category | Frequency - Max 4 GHz |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Discontinued at DigiKey | Includes 6 pcs - 1 Connector, 1 Clamp Braid, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature 55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 141A, 142, 142A, 142B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-3202 | Amphenol RF | 55 | ARF1814-ND | € 26,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 17,86915 | € 10 721,49 |
| Unit Price without VAT: | € 17,86915 |
|---|---|
| Unit Price with VAT: | € 21,80036 |



