
1-1617522-6 | |
|---|---|
DigiKey Part Number | 1-1617522-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617522-6 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Operate Time 4 ms |
Series | Release Time 4 ms |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/32 |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 8.2 Ohms |
Coil Current 95.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1 426,44000 | € 14 264,40 |
| Unit Price without VAT: | € 1 426,44000 |
|---|---|
| Unit Price with VAT: | € 1 740,25680 |

