
1-1617039-5 | |
|---|---|
DigiKey Part Number | 1-1617039-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617039-5 |
Description | RELAY GEN PURPOSE DPDT 2A 6-8V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.35 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 6 ~ 8VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 60 Ohms |
Load - Max Switching 300VA, 56W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | € 98,62574 | € 5 325,79 |
| Unit Price without VAT: | € 98,62574 |
|---|---|
| Unit Price with VAT: | € 120,32340 |

