
1-1423166-4 | |
|---|---|
DigiKey Part Number | 1-1423166-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1423166-4 |
Description | RELAY TIME DELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 4PDT (4 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 20 Sec ~ 200 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 901,56125 | € 7 212,49 |
| Unit Price without VAT: | € 901,56125 |
|---|---|
| Unit Price with VAT: | € 1 099,90473 |

