
69932 | |
|---|---|
DigiKey Part Number | 69932-ND |
Manufacturer | |
Manufacturer Product Number | 69932 |
Description | D W-DG 68075 69875 12-10AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 69875 | |
Cable Group | - | |
Base Product Number |

