
68011-3 | |
|---|---|
DigiKey Part Number | 68011-3-ND |
Manufacturer | |
Manufacturer Product Number | 68011-3 |
Description | DIE SET, 2/0 AL, W/ SUPPORTS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 1752787-1, 58422-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 7 437,07000 | € 22 311,21 |
| Unit Price without VAT: | € 7 437,07000 |
|---|---|
| Unit Price with VAT: | € 9 073,22540 |

